Cart

GPS-03-BNC-1,5M

CHINMORE

GPS antenna BNC plug 1,5m
Supplier: Chinmore
Matchcode: GPS-03-BNC-1,5M
Rutronik No.: WIREAC1092
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
In Stock
11.48 $
11.48 $

Prices

1 11.48 $
5 10.72 $
10 10.23 $

Parameter

Standard
GSM/GPS
Frequency
1575,42 M Hz
Connector (1)
BNC
Cable type
RG174U
Cable length
1500 mm
Impedance
50 Ohm
Packaging
INDIVIDUAL
Automotive
NO
Leadfree Defin.
RoHS-conform
Customs Tariff No.
85177000000
Country
Taiwan
ABC-Code
A
Supplier Leadtime
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?