Cart

GP-GPSGSMR30-174

CHINMORE

GPS/GSM Antenna Fakra C+D 2,5m
Supplier: Chinmore
Matchcode: R30-GPS-FAKRA/C-FAKRA/D
Rutronik No.: WIREAC1536
Unit Pack: 1
MOQ: 100
Packaging: INDIVIDUAL
On request
28.13 $
2,813.00 $

Prices

100 28.13 $
200 27.26 $
300 26.20 $
400 23.22 $

Parameter

Antenna type
ADHESIVE
Standard
GSM/GPS
Frequency
DUAL BAND Hz
Connector (1)
Fakra C
Connector (2)
Fakra D
Cable type
RG174U
Cable length
2500 mm
Impedance
50 Ohm
Packaging
INDIVIDUAL
Automotive
NO
Leadfree Defin.
4
ECCN
EAR99
Customs Tariff No.
85177000000
Country
Taiwan
ABC-Code
C
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?