Cart

GA-CH08SMAF-011

CHINMORE

Panel Patch ant. 2,4GHz 8dBi
Supplier: Chinmore
Matchcode: WLAN 8DBI PANEL ANT.+SMA-FEMAL
Rutronik No.: WIREAC1114
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
36.63 $
36.63 $

Prices

1 36.63 $
5 34.18 $
10 32.63 $

Parameter

Antenna type
PANEL
Standard
BLUE/WLAN
Frequency
2400 Hz
Connector (1)
SMA Female
Impedance
50 Ohm
Packaging
INDIVIDUAL
Automotive
NO
Leadfree Defin.
RoHS-conform
Customs Tariff No.
85177000000
Country
Supplier Lead time
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?