Cart

EM10-B10X207 (EA-79F)

CHINMORE

Swivel ant. 2,4GHz RP SMA
Supplier: Chinmore
Matchcode: EA-79-F
Rutronik No.: WIREAC1181
Unit Pack: 1
MOQ: 100
Packaging: INDIVIDUAL
On request
Obsolete Part
Supplier Last Time Buy: 01/01/2019
2.71 $
271.00 $
Article with this quantity is not orderable.

Parameter

Antenna type
SWIVEL
Standard
BLUE/WLAN
Frequency
2,4 G Hz
Connector (1)
RP SMA
Impedance
50 Ohm
Packaging
INDIVIDUAL
Automotive
NO
Leadfree Defin.
10
ECCN
EAR99
Customs Tariff No.
85177000000
Country
Taiwan
ABC-Code
A
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?