Cart

EM-W275KANT0-220

CHINMORE

Stub ant.433 MHZ SMA/m R/A
Supplier: Chinmore
Matchcode: W275-433 MHZ
Rutronik No.: WIREAC1229
Unit Pack: 1
MOQ: 100
Packaging: BULK
On request
4.00 $
400.00 $

Parameter

Antenna type
STUB
Standard
ISM
Frequency
433 M Hz
Connector (1)
SMA/M R/A
Impedance
50 Ohm
Packaging
BULK
Automotive
NO
Leadfree Defin.
10
ECCN
EAR99
Customs Tariff No.
85177000000
Country
Taiwan
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?