Cart

EM-PF35ANT00-376

CHINMORE

Stub antenna penta band TNC/M
Supplier: Chinmore
Matchcode: W-231-TNC
Rutronik No.: WIREAC1580
Unit Pack: 100
MOQ: 100
Packaging: BULK
In Stock
5.04 $
504.00 $

Prices

100 5.04 $
200 4.89 $
300 4.69 $
400 4.16 $

Parameter

Antenna type
STUB
Standard
GSM
Frequency
PENTA BAND Hz
Connector (1)
TNC Male
Impedance
50 Ohm
Size
100 mm
Packaging
BULK
Automotive
NO
Leadfree Defin.
RoHS-conform
Customs Tariff No.
85177000000
Country
Taiwan
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?