Cart

EM-PF14BANT0-259

CHINMORE

Stub antenna 2,4GHz RP SMA
Supplier: Chinmore
Matchcode: PF-14B
Rutronik No.: WIREAC1334
Unit Pack: 1
MOQ: 100
Packaging: INDIVIDUAL
On request
3.76 $
376.00 $

Parameter

Antenna type
STUB
Standard
BLUE/WLAN
Frequency
2400 Hz
Connector (1)
RP SMA
Impedance
50 Ohm
Packaging
INDIVIDUAL
Automotive
NO
Leadfree Defin.
4
ECCN
EAR99
Customs Tariff No.
85177000000
Country
Taiwan
ABC-Code
A
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?