Cart

EM-EM253CX1011-254

CHINMORE

Omni antenna 900/1800 7dB
Supplier: Chinmore
Matchcode: EM-EM253CX1011-254
Rutronik No.: WIREAC1318
Unit Pack: 1
MOQ: 25
Packaging: INDIVIDUAL
On request
72.34 $
1,808.50 $

Parameter

Antenna type
OMNI
Standard
GSM
Frequency
DUAL BAND Hz
Connector (1)
SMA M R/A
Cable type
RG195U
Cable length
15000 mm
Impedance
50 Ohm
Gain
7 dB
Size
756 mm
Packaging
INDIVIDUAL
Automotive
NO
Leadfree Defin.
10
ECCN
EAR99
Customs Tariff No.
85177000000
Country
Taiwan
ABC-Code
A
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?