Cart

EM-B7.0*64.9-084

CHINMORE EM-B7.0*64.9-084

image shown is a representation only

CHINMORE

Stub antenna 900/1800,FME/f
Supplier: Chinmore
Matchcode: EA-261-1
Rutronik No.: WIREAC1093
Unit Pack: 1
MOQ: 100
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
Obsolete Part
Supplier Last Time Buy: 05/01/2016
4.75 $
475.00 $
Article with this quantity is not orderable.

Parameter

Antenna type
STUB
Standard
GSM
Frequency
DUAL BAND Hz
Connector (1)
FME female
Impedance
50 Ohm
Packaging
INDIVIDUAL
Automotive
NO
Leadfree Defin.
RoHS-conform
Customs Tariff No.
85177000000
Country
ABC-Code
A
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?