Cart

EG-UFL113PCB-4434

CHINMORE

Flexible 2,4/5,0GHz antenna
Supplier: Chinmore
Matchcode: EG-UFL137PCB-4434
Rutronik No.: WIREAC1940
Unit Pack: 100
MOQ: 100
Packaging: BULK
On request
3.33 $
333.00 $

Prices

100 3.33 $
200 3.22 $
300 3.09 $
400 2.75 $

Parameter

Antenna type
FLEXIBLE
Standard
BLUE/WLAN
Frequency
2,4/5,0 G Hz
Connector (1)
IPX (U.FL)
Cable type
1.13
Cable length
100 mm
Impedance
50 Ohm
Size
27 mm
Packaging
BULK
Automotive
NO
Leadfree Defin.
4
ECCN
EAR99
Customs Tariff No.
85177000000
Country
Taiwan
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?