Cart

EG-SMAFRG174-

CHINMORE

Adapterc.SMA/f 15cm open end
Supplier: Chinmore
Matchcode: ADAPTER-SMA/F(BH)-OPEN -15CM
Rutronik No.: WIREAC1138
Unit Pack: 100
MOQ: 100
Packaging: BULK
On request
1.79 $
179.00 $

Prices

100 1.79 $
200 1.73 $
300 1.67 $
400 1.47 $

Parameter

Cable length
150 mm
Standard
GSM
Connector (1)
SMA/F BH
Cable type
RG174U
Automotive
NO
Packaging
BULK
Impedance
50 Ohm
Leadfree Defin.
4
ECCN
EAR99
Customs Tariff No.
85442000900
Country
Taiwan
ABC-Code
A
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?