Cart

EG-IPX113PCB-4433

CHINMORE

Flexible GSM antenna 10cm cable
Supplier: Chinmore
Matchcode: EG-IPX113PCB-4433
Rutronik No.: WIREAC1938
Unit Pack: 100
MOQ: 100
Packaging: BULK
On request
3.31 $
331.00 $

Prices

100 3.31 $
200 3.21 $
300 3.09 $
400 2.73 $

Parameter

Antenna type
FLEXIBLE
Standard
GSM/UMTS
Frequency
PENTA BAND Hz
Connector (1)
IPX (U.FL)
Cable type
1.13
Cable length
100 mm
Impedance
50 Ohm
Packaging
BULK
Automotive
NO
Leadfree Defin.
4
ECCN
EAR99
Customs Tariff No.
85177000000
Country
Taiwan
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?