Cart

CX-WFL080SMA-397

CHINMORE

Adaptercable W.FL to SMA/f BH
Supplier: Chinmore
Matchcode: ADAPTER-W.FL-SMA/F (BH)
Rutronik No.: WIREAC1034
Unit Pack: 1
MOQ: 1
Packaging: BULK
In Stock
8.16 $
8.16 $

Prices

1 8.16 $
2 7.91 $
5 7.60 $
10 7.15 $
22 6.74 $

Parameter

Cable length
100 mm
Standard
GSM
Connector (1)
W.FL
Connector (2)
SMA/F BH
Automotive
NO
Packaging
BULK
Impedance
50 Ohm
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85442000900
Country
Taiwan
ABC-Code
A
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?