Cart

CX-MHF113FAK-742

CHINMORE

Adapterc.IPX to Fakra C BH
Supplier: Chinmore
Matchcode: ADAPTER-IPX-FAKRA C BH 20CM
Rutronik No.: WIREAC1156
Unit Pack: 1
MOQ: 500
Packaging: BULK
On request
5.23 $
2,615.00 $

Parameter

Cable length
200 mm
Standard
GSM
Connector (1)
IPX (U.FL)
Connector (2)
Fakra C BH
Automotive
NO
Packaging
BULK
Impedance
50 Ohm
Leadfree Defin.
10
ECCN
EAR99
Customs Tariff No.
85442000900
Country
Taiwan
ABC-Code
C
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?