Cart

CX-GSC080SMA-852

CHINMORE

Adapterc. GSC-SMA-F PCB 100mm
Supplier: Chinmore
Matchcode: ADAPTER-GSC-SMA-F PCB 100MM
Rutronik No.: WIREAC1217
Unit Pack: 1
MOQ: 100
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
Obsolete Part
Supplier Last Time Buy: 01/01/0001
6.05 $
605.00 $
Article with this quantity is not orderable.

Parameter

Cable length
100 mm
Standard
GSM
Connector (1)
GSC
Connector (2)
SMA/F PCB
Automotive
NO
Packaging
INDIVIDUAL
Impedance
50 Ohm
Leadfree Defin.
RoHS-conform
Customs Tariff No.
85442000100
Country
ABC-Code
A
Supplier Lead time
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?