Cart

CX-GSC080FME-565

CHINMORE

Adapterc. GSC to FME/m BH
Supplier: Chinmore
Matchcode: ADAPTER-GSC-FME/M (BH)
Rutronik No.: WIREAC1099
Unit Pack: 1
MOQ: 100
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
Obsolete Part
Supplier Last Time Buy: 03/31/2016
5.46 $
546.00 $
Obsolete article with this quantity is not orderable.

Parameter

Cable length
100 mm
Standard
GSM
Connector (1)
GSC
Connector (2)
FME/M BH
Automotive
NO
Packaging
BULK
Impedance
50 Ohm
Leadfree Defin.
RoHS-conform
Customs Tariff No.
85442000900
Country
Taiwan
ABC-Code
A
Supplier Leadtime
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?