Cart

CR-SMAFTOSMAM-128F

CHINMORE

SMA FEMALE TO RP SMA CONNECTOR
Supplier: Chinmore
Matchcode: ADAPTER-SMA/F-RP SMA
Rutronik No.: WIREAC1752
Unit Pack: 1000
MOQ: 1000
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
4.23 $
4,230.00 $

Prices

1,000 4.23 $
5,000 3.96 $

Parameter

Impedance
50 Ohm
Connector (1)
SMA FEMALE
Connector (2)
RP SMA
Automotive
NO
Packaging
INDIVIDUAL
Leadfree Defin.
RoHS-conform
Customs Tariff No.
85369010000
Country
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?