Cart

CA-C09-1SMAM-217

CHINMORE

Glass antenna,900/1800,SMA/m 5m
Supplier: Chinmore
Matchcode: CA-C09-1SMAM-217
Rutronik No.: WIREAC1465
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
In Stock
5.32 $
5.32 $

Prices

1 5.32 $
2 5.15 $
5 4.95 $
10 4.66 $
22 4.39 $

Parameter

Antenna type
ADHESIVE
Standard
GSM
Frequency
DUAL BAND Hz
Connector (1)
SMA Male
Cable type
RG174U
Cable length
5000 mm
Impedance
50 Ohm
Packaging
INDIVIDUAL
Automotive
NO
Leadfree Defin.
10
ECCN
EAR99
Customs Tariff No.
85177000000
Country
Taiwan
ABC-Code
A
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?