Cart

C13+M10+RG58U3M+SMA

CHINMORE

Magnetic ant.SMA/m 3M RG58 0dB
Supplier: Chinmore
Matchcode: C13MT10SMA/M 3M RG58
Rutronik No.: WIREAC1323
Unit Pack: 1
MOQ: 100
Packaging: INDIVIDUAL
On request
4.63 $
463.00 $

Parameter

Antenna type
MAGNETIC
Standard
GSM
Frequency
DUAL BAND Hz
Connector (1)
SMA Male
Cable type
RG58
Cable length
3000 mm
Impedance
50 Ohm
Gain
0 dB
Packaging
INDIVIDUAL
Automotive
NO
Leadfree Defin.
4
ECCN
EAR99
Customs Tariff No.
85177000000
Country
Taiwan
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?