Cart

ADAPTER-GSC-GSC 60MM

CHINMORE

ADAPTERC.GSC0.8FU GSC0.08FD 6CM
Supplier: Chinmore
Matchcode: ADAPTER-GSC-GSC 60MM
Rutronik No.: WIREAC1209
Unit Pack: 100
MOQ: 100
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
Obsolete Part
Supplier Last Time Buy: 03/31/2016
4.23 $
423.00 $

Prices

100 4.23 $
500 3.96 $
Article with this quantity is not orderable.

Parameter

Cable length
60 mm
Standard
GSM
Connector (1)
GSC
Cable type
0.81
Connector (2)
GSC
Automotive
NO
Packaging
BULK
Impedance
50 Ohm
Leadfree Defin.
RoHS-conform
Customs Tariff No.
85442000100
Country
ABC-Code
A
Supplier Lead time
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?