Cart

AA-C13M05SMA-1107

CHINMORE

Mag.ant SMA/m 3M RG58
Supplier: Chinmore
Matchcode: C13DM05SMA/M 3M RG58
Rutronik No.: WIREAC2047
Unit Pack: 140
MOQ: 140
Packaging: BULK
In Stock
On request
On request

Parameter

Antenna type
MAGNETIC
Standard
GSM
Frequency
DUAL BAND Hz
Connector (1)
SMA Male
Cable type
RG58
Cable length
3000 mm
Impedance
50 Ohm
Gain
3.0 dB
Packaging
BULK
Automotive
NO
Leadfree Defin.
10
ECCN
EAR99
Customs Tariff No.
85177000000
Country
Taiwan
ABC-Code
A
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?