Cart

AA-C02M43FME-467

CHINMORE

Mag.ant 900/1800/2100,FME/f 3m
Supplier: Chinmore
Matchcode: AA-C02M43FME-467
Rutronik No.: WIREAC1121
Unit Pack: 100
MOQ: 100
Packaging: INDIVIDUAL
On request
6.05 $
605.00 $

Prices

100 6.05 $
200 5.86 $
300 5.64 $
400 5.00 $

Parameter

Antenna type
MAGNETIC
Standard
GSM/UMTS
Frequency
TRIBAND Hz
Connector (1)
FME female
Cable type
RG174U
Cable length
3000 mm
Impedance
50 Ohm
Packaging
INDIVIDUAL
Automotive
NO
Leadfree Defin.
4
ECCN
EAR99
Customs Tariff No.
85177000000
Country
Taiwan
ABC-Code
A
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?