Cart

20121206-01

CHINMORE

Adapterc.MMCX/m R/A-FME/m 15cm
Supplier: Chinmore
Matchcode: ADAPTER-MMCX/M-FME/M(BH) 15CM
Rutronik No.: WIREAC1633
Unit Pack: 100
MOQ: 100
Packaging: BULK
On request
4.35 $
435.00 $

Prices

100 4.35 $
200 4.21 $
300 4.05 $
400 3.59 $

Parameter

Cable length
150 mm
Standard
GSM
Connector (1)
MMCX/M R/A
Cable type
1.13
Connector (2)
FME/M BH
Automotive
NO
Packaging
BULK
Impedance
50 Ohm
Leadfree Defin.
10
ECCN
EAR99
Customs Tariff No.
85442000900
Country
Taiwan
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?