Cart

100-23005-0314

CHINMORE

Adapterc.RP SMA/F to RP SMA/M
Supplier: Chinmore
Matchcode: ADAPTER-RP SMA/F-RP SMA/M 30CM
Rutronik No.: WIREAC2149
Unit Pack: 1
MOQ: 100
Packaging: BULK
On request
2.96 $
296.00 $

Parameter

Cable length
300 mm
Connector (1)
RP SMA/F
Cable type
RG174U
Connector (2)
RP SMA/M
Automotive
NO
Packaging
BULK
Impedance
50 Ohm
Leadfree Defin.
4
Customs Tariff No.
85442000900
Country
Taiwan
Supplier Lead time
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?