Cart

100-23005-0241

CHINMORE

Adapterc.IPX to RP SMB/F 10cm
Supplier: Chinmore
Matchcode: ADAPTER-IPX-RP SMB/F (BH) 10CM
Rutronik No.: WIREAC1677
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
In Stock
3.83 $
3.83 $

Prices

1 3.83 $
200 3.72 $
300 3.57 $
400 3.16 $

Parameter

Cable length
100 mm
Standard
GSM
Connector (1)
IPX (U.FL)
Connector (2)
RP SMB/F
Automotive
NO
Packaging
INDIVIDUAL
Impedance
50 Ohm
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85442000900
Country
Taiwan
ABC-Code
A
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?