Cart

UPB453215T-121Y-N

CHILISIN UPB453215T-121Y-N

image shown is a representation only

CHILISIN

UPB453215T 120R 6A Rdc=0,02R
Supplier: Chilisin Electronics
Matchcode: FEC120R1812
Rutronik No.: FE4102
Unit Pack: 1000
MOQ: 6000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.0864 $
518.40 $

Parameter

Mounting
SMD
Design size
1812
Impedance Z
120 Ohm
Testfrequency
100 MHz
Current I
6000 mA
DCR
0.02 Ohm
T(A)min
-55 °C
T(A)max
125 °C
Tolerance
25 %
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
Taiwan
ABC-Code
B
Supplier Leadtime
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?