Cart

UPB321611T-161Y-N

CHILISIN UPB321611T-161Y-N

image shown is a representation only

CHILISIN

UPB321611T 160R mA R
Supplier: Chilisin Electronics
Matchcode: FEC160R1206
Rutronik No.: FE4025
Unit Pack: 3000
MOQ: 3000
Packaging: REEL
On request
On request
On request

Parameter

Mounting
SMD
Design size
1206
Impedance Z
160 Ohm
Testfrequency
100 MHz
T(A)min
-55 °C
T(A)max
125 °C
Tolerance
25 %
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095900
Country
Taiwan
ABC-Code
C
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?