Cart

UPB321611T-121Y-N

CHILISIN UPB321611T-121Y-N

image shown is a representation only

CHILISIN

UPB321611T 120R 6A Rdc=0,012R
Supplier: Chilisin Electronics
Matchcode: FEC120R1206
Rutronik No.: FE4244
Unit Pack: 3000
MOQ: 15000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.0301 $
451.50 $

Prices

15,000 0.0301 $
18,000 0.0296 $
42,000 0.029 $
84,000 0.0285 $

Parameter

Mounting
SMD
Design size
1206
Impedance Z
120 Ohm
Testfrequency
100 MHz
Current I
6000 mA
DCR
0.006 Ohm
T(A)min
-55 °C
T(A)max
125 °C
Tolerance
25 %
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
Taiwan
ABC-Code
C
Supplier Leadtime
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?