Cart

UPB201209T-301Y-N

CHILISIN UPB201209T-301Y-N

image shown is a representation only

CHILISIN

UPB201209T 300R 3000mA 0,05R
Supplier: Chilisin Electronics
Matchcode: FEC300R0805
Rutronik No.: FE3784
Unit Pack: 4000
MOQ: 8000
Packaging: REEL
On request
0.0203 $
162.40 $

Prices

8,000 0.0203 $
16,000 0.0201 $
24,000 0.0199 $
40,000 0.0196 $

Parameter

Mounting
SMD
Design size
0805
Impedance Z
300 Ohm
Testfrequency
100 MHz
Current I
3000 mA
DCR
0.05 Ohm
Length
2 mm
Width
1.25 mm
Height
0.9 mm
T(A)min
-55 °C
T(A)max
125 °C
Tolerance
25 %
Automotive
NO
Leadfree Defin.
4
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
Taiwan
ABC-Code
C
Supplier Lead time
23 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?