Cart

UPB201209T-121Y-N

CHILISIN UPB201209T-121Y-N

image shown is a representation only

CHILISIN

UPB201209T 120R 5000mA 0,02R
Supplier: Chilisin Electronics
Matchcode: FEC120R0805
Rutronik No.: FE3777
Unit Pack: 4000
MOQ: 4000
Packaging: REEL
In Stock
0.0224 $
89.60 $

Prices

4,000 0.0224 $
8,000 0.0201 $
12,000 0.0199 $
16,000 0.0197 $
24,000 0.0194 $

Parameter

Mounting
SMD
Design size
0805
Impedance Z
120 Ohm
Testfrequency
100 MHz
Current I
5000 mA
DCR
0.02 Ohm
Length
2 mm
Width
1.25 mm
Height
0.9 mm
T(A)min
-40 °C
T(A)max
125 °C
Tolerance
25 %
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
Taiwan
ABC-Code
C
Supplier Lead time
23 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?