Cart

UPB160805T-331Y-N

CHILISIN UPB160805T-331Y-N

image shown is a representation only

CHILISIN

UPB160805T 330R 1500mA 0,07R
Supplier: Chilisin Electronics
Matchcode: FEC330R0603
Rutronik No.: FE4541
Unit Pack: 1
MOQ: 1
Packaging: REEL
In Stock
0.196 $
0.20 $

Parameter

Mounting
SMD
Design size
0603
Impedance Z
330 Ohm
Testfrequency
100 MHz
Current I
1500 mA
DCR
0.07 Ohm
Length
1.6 mm
Width
0.8 mm
Height
0.5 mm
T(A)min
-55 °C
T(A)max
125 °C
Tolerance
25 %
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045000900
Country
Taiwan
ABC-Code
B
Supplier Lead time
23 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?