Cart

UPB100505T-121Y-N

CHILISIN UPB100505T-121Y-N

image shown is a representation only

CHILISIN

UPB100505T 120R 2000mA 0,055R
Supplier: Chilisin Electronics
Matchcode: FEC120R0402
Rutronik No.: FE4507
Unit Pack: 10000
MOQ: 20000
Packaging: REEL
On request
0.0119 $
238.00 $

Prices

20,000 0.0119 $
40,000 0.0118 $
60,000 0.0117 $
80,000 0.0114 $

Parameter

Mounting
SMD
Design size
0402
Impedance Z
120 Ohm
Testfrequency
100 MHz
Current I
2000 mA
DCR
0.055 Ohm
T(A)min
-40 °C
T(A)max
125 °C
Tolerance
25 %
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
Taiwan
ABC-Code
C
Supplier Lead time
23 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?