Cart

SSL1306T-680M-N

CHILISIN SSL1306T-680M-N

image shown is a representation only

CHILISIN

SSL1306 68uH 3500mA 20% WWT
Supplier: Chilisin Electronics
Matchcode: INDC68U20%
Rutronik No.: IND7501
Unit Pack: 350
MOQ: 2800
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.3108 $
870.24 $

Prices

2,800 0.3108 $
3,850 0.305 $

Parameter

Mounting
SMD
Inductance
68 µH
Current rated
2300 mA
Current sat.
3500 mA
Tolerance
20 %
Technology
WIREWOUND
R(DC)max.
0.13 Ohm
Test frequency
0.1 MHz
Length
18.54 mm
Width
15.24 mm
Height
7.11 mm
T(A)min
-40 °C
T(A)max
85 °C
SFR
8 MHz
Weight
32 g
Series
SSL1306
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
Taiwan
ABC-Code
B
Supplier Leadtime
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?