Cart

SSL1306T-330M-N

CHILISIN SSL1306T-330M-N

image shown is a representation only

CHILISIN

SSL1306 33uH 3000mA 20% WWT
Supplier: Chilisin Electronics
Matchcode: INDC33U20%
Rutronik No.: IND5087
Unit Pack: 350
MOQ: 350
Packaging: REEL
In Stock
0.3109 $
108.82 $

Prices

350 0.3109 $
700 0.2798 $
1,050 0.2772 $
1,400 0.2746 $
1,750 0.2694 $

Parameter

Inductance
33 µH
Mounting
SMD
Current rated
3000 mA
Tolerance
20 %
Technology
WIREWOUND
Current sat.
5500 mA
R(DC)max.
0.066 Ohm
Test frequency
0.1 MHz
Design
FERRITE
Enclosure type
UNSHIELDED
Length
18.54 mm
Width
15.24 mm
Height
7.11 mm
T(A)min
-40 °C
T(A)max
85 °C
SFR
15 MHz
Series
SSL1306
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045000900
Country
China
ABC-Code
B
Supplier Lead time
23 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?