Cart

SSL0810T-471M-N

CHILISIN SSL0810T-471M-N

image shown is a representation only

CHILISIN

SSL0810 470uH 1000mA 20%
Supplier: Chilisin Electronics
Matchcode: INDC470U20%
Rutronik No.: IND5322
Unit Pack: 225
MOQ: 1800
Packaging: REEL
On request
0.3266 $
587.88 $

Parameter

Inductance
470 µH
Mounting
SMD
Current rated
300 mA
Tolerance
20 %
Technology
WIREWOUND
Current sat.
1000 mA
R(DC)max.
0.95 Ohm
Design
FERRITE
Enclosure type
UNSHIELDED
Length
12.95 mm
Width
9.4 mm
Height
11.43 mm
T(A)min
-40 °C
T(A)max
85 °C
Series
SSL0810
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
China
ABC-Code
B
Supplier Lead time
23 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?