Cart

SSL0804T-6R8M-N

CHILISIN SSL0804T-6R8M-N

image shown is a representation only

CHILISIN

SSL0804 6,8uH 4600mA 20% WWT
Supplier: Chilisin Electronics
Matchcode: INDC6,8U20%
Rutronik No.: IND16202
Unit Pack: 750
MOQ: 3000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.2666 $
799.80 $

Prices

3,000 0.2666 $
4,500 0.2617 $
10,500 0.2567 $

Parameter

Mounting
SMD
Inductance
6.8 µH
Current rated
4400 mA
Current sat.
4600 mA
Tolerance
20 %
Technology
WIREWOUND
R(DC)max.
0.027 Ohm
Test frequency
0.1 MHz
Design
FERRITE
Enclosure type
UNSHIELDED
Length
12.95 mm
Width
9.4 mm
Height
5.08 mm
T(A)min
-40 °C
T(A)max
85 °C
SFR
38 MHz
Series
SSL0804
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
Taiwan
ABC-Code
B
Supplier Leadtime
26 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?