Cart

SSL0804T-680M-N

CHILISIN SSL0804T-680M-N

image shown is a representation only

CHILISIN

SSL0804 68uH 1400mA 20% WWT
Supplier: Chilisin Electronics
Matchcode: INDC68U20%
Rutronik No.: IND2825
Unit Pack: 750
MOQ: 5250
Packaging: REEL
On request
0.2048 $
1,075.20 $

Prices

5,250 0.2048 $
6,000 0.201 $
8,250 0.1972 $

Parameter

Inductance
68 µH
Mounting
SMD
Current rated
1500 mA
Tolerance
20 %
Technology
WIREWOUND
Current sat.
1400 mA
R(DC)max.
0.2 Ohm
Test frequency
0.1 MHz
Design
FERRITE
Enclosure type
UNSHIELDED
Length
12.95 mm
Width
9.4 mm
Height
5.21 mm
Diameter
85 mm
T(A)min
-40 °C
T(A)max
125 °C
Series
SSL0804
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045000900
Country
China
ABC-Code
B
Supplier Lead time
28 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?