Cart

SSL0804T-4R7M-N

CHILISIN SSL0804T-4R7M-N

image shown is a representation only

CHILISIN

SSL0804 4,7uH 4800mA 20% WWT
Supplier: Chilisin Electronics
Matchcode: INDC4,7U20%
Rutronik No.: IND7112
Unit Pack: 750
MOQ: 5250
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.2349 $
1,233.23 $

Parameter

Mounting
SMD
Inductance
4.7 µH
Current rated
4800 mA
Current sat.
5400 mA
Tolerance
20 %
Technology
WIREWOUND
R(DC)max.
0.018 Ohm
Test frequency
0.1 MHz
Design
FERRITE
Enclosure type
UNSHIELDED
Length
12.95 mm
Width
9.4 mm
Height
5.08 mm
T(A)min
-40 °C
T(A)max
85 °C
SFR
45 MHz
Series
SSL0804
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
Taiwan
ABC-Code
B
Supplier Leadtime
26 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?