Cart

SSL0804T-471M-N

CHILISIN SSL0804T-471M-N

image shown is a representation only

CHILISIN

SSL0804 470uH 150mA 20% WWT
Supplier: Chilisin Electronics
Matchcode: INDC470U20%
Rutronik No.: IND12431
Unit Pack: 750
MOQ: 5250
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.2625 $
1,378.13 $

Prices

5,250 0.2625 $
10,500 0.2575 $

Parameter

Mounting
SMD
Inductance
470 µH
Current rated
500 mA
Current sat.
500 mA
Tolerance
20 %
Technology
WIREWOUND
R(DC)max.
1.27 Ohm
Design
FERRITE
Enclosure type
UNSHIELDED
Length
6.6 mm
Width
4.45 mm
Height
2.92 mm
T(A)min
-40 °C
T(A)max
85 °C
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85044030900
Country
Taiwan
ABC-Code
B
Supplier Leadtime
26 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?