Cart

SSL0804T-331M-N

CHILISIN SSL0804T-331M-N

image shown is a representation only

CHILISIN

SSL0804 330uH 600mA 20% WWT
Supplier: Chilisin Electronics
Matchcode: INDC330U20%
Rutronik No.: IND7472
Unit Pack: 750
MOQ: 3000
Packaging: REEL
On request
0.2381 $
714.30 $

Parameter

Inductance
330 µH
Mounting
SMD
Current rated
600 mA
Tolerance
20 %
Technology
WIREWOUND
Current sat.
600 mA
R(DC)max.
1.02 Ohm
Test frequency
0.1 MHz
Design
FERRITE
Enclosure type
UNSHIELDED
Length
12.95 mm
Width
9.4 mm
Height
5.08 mm
T(A)min
-40 °C
T(A)max
85 °C
SFR
4.5 MHz
Series
SSL0804
Automotive
AEC-Q(200)
Leadfree Defin.
4
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85044030900
Country
China
ABC-Code
B
Supplier Lead time
23 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?