Cart

SSL0804T-220M-N

CHILISIN SSL0804T-220M-N

image shown is a representation only

CHILISIN

SSL0804 22uH 2600mA 20% WWT
Supplier: Chilisin Electronics
Matchcode: INDC22U20%
Rutronik No.: IND6290
Unit Pack: 750
MOQ: 4500
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.2577 $
1,159.65 $

Prices

4,500 0.2577 $
10,500 0.2528 $

Parameter

Mounting
SMD
Inductance
22 µH
Current rated
2700 mA
Current sat.
2600 mA
Tolerance
20 %
Technology
WIREWOUND
R(DC)max.
0.086 Ohm
Test frequency
0.1 MHz
Design
FERRITE
Enclosure type
UNSHIELDED
Length
12.95 mm
Width
9.4 mm
Height
5.08 mm
T(A)min
-40 °C
T(A)max
85 °C
SFR
19 MHz
Series
SSL0804
Automotive
CERTIFICAT
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
Taiwan
ABC-Code
B
Supplier Leadtime
26 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?