Cart

SSL0804T-151M-N

CHILISIN SSL0804T-151M-N

image shown is a representation only

CHILISIN

SSL0804 150uH 1000mA 20% WWT
Supplier: Chilisin Electronics
Matchcode: INDC150U20%
Rutronik No.: IND7165
Unit Pack: 750
MOQ: 1500
Packaging: REEL
On request
0.23 $
345.00 $

Prices

1,500 0.23 $
3,000 0.2279 $
4,500 0.2215 $

Parameter

Inductance
150 µH
Mounting
SMD
Current rated
1000 mA
Tolerance
20 %
Technology
WIREWOUND
Current sat.
1000 mA
R(DC)max.
0.4 Ohm
Test frequency
0.1 MHz
Design
FERRITE
Enclosure type
UNSHIELDED
Length
12.95 mm
Width
9.4 mm
Height
5.08 mm
T(A)min
-40 °C
T(A)max
85 °C
SFR
6 MHz
Series
SSL0804
Automotive
NO
Leadfree Defin.
4
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
China
ABC-Code
B
Supplier Lead time
23 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?