Cart

SSL0804T-102M-N

CHILISIN

SSL0804 1000uH 300mA 20% WWT
Supplier: Chilisin Electronics
Matchcode: INDC1000U20%
Rutronik No.: IND17329
Unit Pack: 750
MOQ: 3000
Packaging: REEL
On request
0.2344 $
703.20 $

Parameter

Inductance
100 µH
Mounting
SMD
Current rated
300 mA
Tolerance
20 %
Technology
WIREWOUND
Current sat.
300 mA
R(DC)max.
3 Ohm
Test frequency
0.1 MHz
Design
FERRITE
Enclosure type
UNSHIELDED
Length
12.95 mm
Width
9.4 mm
Height
5.21 mm
T(A)min
-40 °C
T(A)max
125 °C
SFR
2 MHz
Series
SSL0804
Automotive
NO
Leadfree Defin.
4
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
China
ABC-Code
B
Supplier Lead time
23 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?