Cart

SSL0804HC-2R2M-N

CHILISIN

SSL0804 2,2uH 7400mA 20% WWT
Supplier: Chilisin Electronics
Matchcode: INDC2,2U20%
Rutronik No.: IND18091
Unit Pack: 700
MOQ: 5600
Packaging: REEL
On request
0.1725 $
966.00 $

Parameter

Inductance
2.2 µH
Mounting
SMD
Current rated
7400 mA
Tolerance
20 %
Technology
WIREWOUND
Current sat.
7800 mA
R(DC)max.
0.011 Ohm
Design
FERRITE
Enclosure type
UNSHIELDED
Length
13.21 mm
Width
9.91 mm
Height
6.35 mm
T(A)min
-40 °C
T(A)max
125 °C
SFR
90 MHz
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
China
ABC-Code
B
Supplier Lead time
23 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?