Cart

SSL0402T-3R3M-N

CHILISIN SSL0402T-3R3M-N

image shown is a representation only

CHILISIN

SSL0402 3,3uH 2000mA 20% WWT
Supplier: Chilisin Electronics
Matchcode: INDC3,3U20%
Rutronik No.: IND7473
Unit Pack: 2500
MOQ: 5000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.279 $
1,395.00 $

Prices

5,000 0.279 $
7,500 0.2738 $
10,000 0.2687 $

Parameter

Mounting
SMD
Inductance
3.3 µH
Current rated
2000 mA
Current sat.
2000 mA
Tolerance
20 %
Technology
WIREWOUND
R(DC)max.
0.08 Ohm
Test frequency
0.1 MHz
Design
FERRITE
Enclosure type
UNSHIELDED
Length
6.6 mm
Width
4.45 mm
Height
2.92 mm
T(A)min
-40 °C
T(A)max
85 °C
SFR
70 MHz
Series
SSL0401
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
Taiwan
Supplier Leadtime
26 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?