Cart

SSL0402T-101M-N

CHILISIN SSL0402T-101M-N

image shown is a representation only

CHILISIN

SSL0402 100uH 300mA 20% WWT
Supplier: Chilisin Electronics
Matchcode: INDC100U20%
Rutronik No.: IND12390
Unit Pack: 2500
MOQ: 5000
Packaging: REEL
On request
0.2691 $
1,345.50 $

Parameter

Inductance
100 µH
Mounting
SMD
Current rated
300 mA
Tolerance
20 %
Technology
WIREWOUND
Current sat.
310 mA
R(DC)max.
1.27 Ohm
Design
FERRITE
Enclosure type
UNSHIELDED
Length
6.6 mm
Width
4.45 mm
Height
2.92 mm
T(A)min
-40 °C
T(A)max
85 °C
Automotive
NO
Leadfree Defin.
4
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
China
ABC-Code
B
Supplier Lead time
23 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?