Cart

SQV453226T-222K-N

CHILISIN SQV453226T-222K-N

image shown is a representation only

CHILISIN

SQV453226 2200uH 30mA 10% WWT
Supplier: Chilisin Electronics
Matchcode: INDC2200U1812
Rutronik No.: IND16434
Unit Pack: 500
MOQ: 500
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.1343 $
67.15 $

Prices

500 0.1343 $
4,000 0.1319 $
6,000 0.1294 $
8,000 0.127 $

Parameter

Mounting
SMD
Inductance
2200 µH
Current rated
30 mA
Tolerance
10 %
Technology
WIREWOUND
Design size
1812 Inch
R(DC)typ.
50 Ohm
T(A)min
-40 °C
T(A)max
125 °C
SFR
1.3 MHz
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
Taiwan
ABC-Code
B
Supplier Leadtime
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?