Cart

SQC453226T-100K-N

CHILISIN SQC453226T-100K-N

image shown is a representation only

CHILISIN

SQC453226 10uH 650mA 10% WWT
Supplier: Chilisin Electronics
Matchcode: INDC10U1812
Rutronik No.: IND15094
Unit Pack: 500
MOQ: 500
Packaging: REEL
Best Choice
   Please login or register for custom pricing and delivery terms.
In Stock
0.1209 $
60.45 $

Prices

500 0.1209 $
4,000 0.1187 $
6,000 0.1165 $
8,000 0.1143 $

Parameter

Mounting
SMD
Inductance
10 µH
Current rated
650 mA
Tolerance
10 %
Technology
WIREWOUND
Design size
1812 Inch
R(DC)typ.
0.24 Ohm
Test frequency
1 MHz
Design
FERRITE
Enclosure type
UNSHIELDED
Length
4.5 mm
Width
3.6 mm
Height
2.6 mm
T(A)min
-25 °C
T(A)max
85 °C
SFR
23 MHz
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
ABC-Code
B
Supplier Lead time
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?