Cart

SQC322520T-4R7M-N

CHILISIN SQC322520T-4R7M-N

image shown is a representation only

CHILISIN

SQC322520 4,7uH 450mA 20% WWT
Supplier: Chilisin Electronics
Matchcode: INDC4,7U1210
Rutronik No.: IND12384
Unit Pack: 2000
MOQ: 6000
Packaging: REEL
On request
0.0895 $
537.00 $

Prices

6,000 0.0895 $
12,000 0.087 $

Parameter

Inductance
4.7 µH
Mounting
SMD
Design size
1210 Inch
Current rated
450 mA
Tolerance
20 %
Technology
WIREWOUND
R(DC)typ.
0.2 Ohm
Test frequency
1 MHz
Design
FERRITE
Enclosure type
UNSHIELDED
Length
3.2 mm
Width
2.5 mm
Height
2 mm
SFR
43 MHz
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045000900
Country
China
ABC-Code
B
Supplier Lead time
28 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?