Cart

SQC322520T-220M-N

CHILISIN SQC322520T-220M-N

image shown is a representation only

CHILISIN

SQC322520 22uH 250mA 20% WWT
Supplier: Chilisin Electronics
Matchcode: INDC22U1210
Rutronik No.: IND12385
Unit Pack: 2000
MOQ: 4000
Packaging: REEL
On request
0.1018 $
407.20 $

Prices

4,000 0.1018 $
8,000 0.1009 $
12,000 0.098 $

Parameter

Inductance
22 µH
Mounting
SMD
Design size
1210 Inch
Current rated
250 mA
Tolerance
20 %
Technology
WIREWOUND
R(DC)typ.
0.71 Ohm
Test frequency
1 MHz
Design
FERRITE
Enclosure type
UNSHIELDED
Length
3.2 mm
Width
2.5 mm
Height
2 mm
SFR
19 MHz
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
China
ABC-Code
B
Supplier Lead time
23 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?